Festo Cable NEBC Series Cable for Use with Controllers,8146034
- RS Stock No.:
- 195-393
- Mfr. Part No.:
- NEBC-D8G4-ES-40-N-S-D8G4-ET
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,155.75
(exc. VAT)
PHP22,574.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,155.75 |
*price indicative
- RS Stock No.:
- 195-393
- Mfr. Part No.:
- NEBC-D8G4-ES-40-N-S-D8G4-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | cULus (OL), EN 61076-2-114, RoHS-, UL E474609 | |
| Model Number | 8146034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals cULus (OL), EN 61076-2-114, RoHS-, UL E474609 | ||
Model Number 8146034 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable redefines reliable connectivity in industrial applications. Designed with precision, it incorporates M8x1, D coded connectors that conform to the EN 61076-2-114 standard, ensuring robust performance in demanding environments. The cable features a generous length of 40 metres, empowering users with flexibility in configurations. With a weight of 2332 grams, it is sturdy yet manageable, striking a balance between durability and practicality. Enhanced by oil resistant materials, this cable is suitable for energy chains, proving its worth in both static and dynamic installations.
Rated IP65 and IP67 for outstanding dust and moisture protection
M8x1 D coded connectors facilitate reliable connection options
Designed for both fixed and moving cable applications
Conductive materials support efficient signal transmission
Storage temperature range ensures performance in extreme conditions
Related links
- Festo Cable NEBC Series Cable for Use with Controllers,8146031
- Festo Cable NEBC Series Cable for Use with Controllers,8065131
- Festo Cable NEBC Series Cable for Use with Controllers,8146033
- Festo Cable NEBC Series Cable for Use with Controllers,8065133
- Festo Cable NEBC Series Cable for Use with Controllers,8146035
- Festo Cable NEBC Series Cable for Use with Controllers,8065135
- Festo Cable NEBC Series Cable for Use with Controllers,8065127
- Festo Cable NEBC Series Cable for Use with Controllers,8146032
