Festo Cable NEBC Series Cable for Use with Controllers,8146035
- RS Stock No.:
- 194-618
- Mfr. Part No.:
- NEBC-D8G4-ES-50-N-S-D8G4-ET
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,306.35
(exc. VAT)
PHP26,103.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,306.35 |
*price indicative
- RS Stock No.:
- 194-618
- Mfr. Part No.:
- NEBC-D8G4-ES-50-N-S-D8G4-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | cULus (OL), EN 61076-2-114, RoHS-, UL E474609 | |
| Model Number | 8146035 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals cULus (OL), EN 61076-2-114, RoHS-, UL E474609 | ||
Model Number 8146035 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is designed for seamless integration into your control systems, ensuring reliability and performance. Engineered to the highest standards, this cable is compliant with EN 61076-2-114, making it a dependable choice for various industrial applications. Its robust construction features oil resistant materials, enabling it to withstand challenging environments. The cable is available in a length of 50 m, offering flexibility in setup while maintaining optimal transmission characteristics.
Oil resistant cable sheath for enhanced durability
Flexible design allows for both fixed and moving applications
Wide operational voltage range supports diverse control systems
Multiple connection cores facilitate intricate control setups
Degree of protection IP65 and IP67 ensures resistance to dust and water
Conductive materials designed for optimal electrical performance
Lightweight construction enhances ease of installation
Related links
- Festo Cable NEBC Series Cable for Use with Controllers,8146031
- Festo Cable NEBC Series Cable for Use with Controllers,8146034
- Festo Cable NEBC Series Cable for Use with Controllers,8065131
- Festo Cable NEBC Series Cable for Use with Controllers,8146033
- Festo Cable NEBC Series Cable for Use with Controllers,8065135
- Festo Cable NEBC Series Cable for Use with Controllers,8065133
- Festo Cable NEBC Series Cable for Use with Controllers,8065127
- Festo Cable NEBC Series Cable for Use with Controllers,8146032
