Vishay REC 20 LR Series Linear Position Sensor Wire

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,743.89

(exc. VAT)

PHP5,313.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP4,743.89
5 +PHP4,601.89

*price indicative

RS Stock No.:
767-011
Mfr. Part No.:
RE20LR2A502WS
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Linear Position Sensor

Series

REC 20 LR

Resistance

5kΩ

Housing Material

Plastic

Interface Type

Wire

Overall Height

46mm

Overall Width

23.3mm

Standards/Approvals

EN ISO 16321-1

Maximum Operating Temperature

100°C

Resistance Tolerance

± 20 % at 20 °C

COO (Country of Origin):
CZ
The Vishay Linear position sensor provides reliable measurement for applications requiring accurate linear displacements. Designed for 10 mm strokes, it leverages conductive plastic technology to ensure exceptional performance.

Measurement range extends up to 10 mm for versatile application use

Independent linearity ensures measurement accuracy within ± 1%

Mechanical travel is 12 mm with operating life rated for 4 million cycles

Compact design with dimensions of 19 mm x 37 mm facilitates easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy