Vishay REC 20 LR Series Linear Position Sensor Wire

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP4,859.14

(exc. VAT)

PHP5,442.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,859.14-
5 +PHP4,713.462%

*price indicative

RS Stock No.:
767-010
Mfr. Part No.:
RE20LR1A502WS
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Linear Position Sensor

Series

REC 20 LR

Resistance

5kΩ

Housing Material

Plastic

Interface Type

Wire

Overall Height

46mm

Overall Width

23.3mm

Standards/Approvals

EN ISO 16321-1

Resistance Tolerance

± 20 % at 20 °C

Maximum Operating Temperature

100°C

COO (Country of Origin):
CZ
The Vishay Linear position sensor provides reliable measurement for applications requiring accurate linear displacements. Designed for 10 mm strokes, it leverages conductive plastic technology to ensure exceptional performance.

Measurement range extends up to 10 mm, catering to various applications

Compact dimensions of 19 mm x 37 mm enable easy integration

Ohmic values range from 500 Ω to 5 kΩ to suit diverse requirements

Sealed option validated for protection against environmental factors

Precious metal multifinger wiper promotes durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy