Hengstler RI 76TD Series Incremental Encoder 30V dc, 10000 ppr ppr, Incremental Signal, Through Hollow Shaft Type, 42 mm
- RS Stock No.:
- 761-050
- Mfr. Part No.:
- 0576184
- Manufacturer:
- Hengstler
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,758.50
(exc. VAT)
PHP57,969.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,758.50 |
*price indicative
- RS Stock No.:
- 761-050
- Mfr. Part No.:
- 0576184
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Encoder | |
| Pulses Per Revolution | 10000ppr | |
| Series | RI 76TD | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 42mm | |
| Interface Type | RS422 | |
| Terminal Type | Cable | |
| IP Rating | IP40, IP64 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | protection class III | |
| Mount Type | Front | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Encoder | ||
Pulses Per Revolution 10000ppr | ||
Series RI 76TD | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 42mm | ||
Interface Type RS422 | ||
Terminal Type Cable | ||
IP Rating IP40, IP64 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals protection class III | ||
Mount Type Front | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
Related links
- Hengstler RI 76TD Series Incremental Encoder 30V Incremental Signal 42 mm
- Hengstler RI 76TD Series Incremental Incremental Encoder 30V dc RS422 Signal
- SICK DGS80 Series Incremental Incremental Encoder 30V dc HTL Signal 42 mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder 30V dc HTL Signal 42 mm Shaft
- ifm electronic ROP520 Series Incremental Incremental Encoder 30V dc HTL Hollow Type, 12 mm
- ifm electronic RA3100 Series Incremental Incremental Encoder 30V dc HTL Hollow Type, 6 mm
- SICK DGS80 Series Incremental Incremental Encoder 30V HTL/Push Pull Signal 42 mm
- SICK DGS80 Series Incremental Incremental Encoder 30V HTL/Push Pull Signal 42 mm
