Hengstler RI 76TD Series Incremental Incremental Encoder 30V dc, 1024 ppr ppr, RS422 Signal, Through Hollow Shaft Type,
- RS Stock No.:
- 761-047
- Mfr. Part No.:
- 0576074
- Manufacturer:
- Hengstler
N
This image is representative of the product range
Subtotal (1 unit)*
PHP40,014.67
(exc. VAT)
PHP44,816.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,014.67 |
*price indicative
- RS Stock No.:
- 761-047
- Mfr. Part No.:
- 0576074
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 1024ppr | |
| Series | RI 76TD | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 42mm | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Overall Height | 76mm | |
| Standards/Approvals | protection class III | |
| Mount Type | Front, Rear | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 1024ppr | ||
Series RI 76TD | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 42mm | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Overall Height 76mm | ||
Standards/Approvals protection class III | ||
Mount Type Front, Rear | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
Related links
- Hengstler RI 76TD Series Incremental Encoder 30V Incremental Signal 42 mm
- Hengstler RI 76TD Series Incremental Encoder 30V dc Incremental Signal 42 mm
- Turck RI360P0 Series Incremental Incremental Encoder 30V dc Push Pull Signal 20 mm
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Blind Hollow Type, 12 mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder 30V RS422 Blind Hollow Type, 8 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V RS422 Blind Hollow Type, 10 mm Shaft
