OPKON RTK Series Linear Potentiometer Cable 28V dc
- RS Stock No.:
- 749-456
- Mfr. Part No.:
- RTK-275-D-5K-1M
- Manufacturer:
- OPKON
Subtotal (1 unit)*
PHP14,623.33
(exc. VAT)
PHP16,378.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,623.33 |
*price indicative
- RS Stock No.:
- 749-456
- Mfr. Part No.:
- RTK-275-D-5K-1M
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | RTK | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 386mm | |
| Overall Height | 33mm | |
| Overall Width | 33mm | |
| Maximum Operating Temperature | 80°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series RTK | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 386mm | ||
Overall Height 33mm | ||
Overall Width 33mm | ||
Maximum Operating Temperature 80°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer functions seamlessly, providing precise position measurement and control for a variety of applications.
Infinite resolution ensures accurate readings
Repeatability of <lt/> 0.01 mm for enhanced precision
Permissible applied voltage of 28 VDC max., ensuring safe usage
Cable output electrical connection offers standard convenience
Mechanical life rated at 100 million movements for durability
Protection level IP 65 guarantees resistance to dust and water
Related links
- OPKON RTK Series Linear Potentiometer Cable 28V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON SLPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPKS Series Linear Potentiometer Cable 28V dc
- OPKON LPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPS Series Linear Potentiometer Cable 28V dc
- OPKON SLPIS Series Linear Potentiometer Cable 28V dc
- OPKON OPH Series Linear Potentiometer Cable 28V dc
