OPKON SLPS Series Linear Potentiometer Cable 28V dc
- RS Stock No.:
- 749-472
- Mfr. Part No.:
- SLPS-100-B-5K-1M
- Manufacturer:
- OPKON
This image is representative of the product range
Subtotal (1 unit)*
PHP16,711.66
(exc. VAT)
PHP18,717.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,711.66 |
*price indicative
- RS Stock No.:
- 749-472
- Mfr. Part No.:
- SLPS-100-B-5K-1M
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | SLPS | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Cable | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 294mm | |
| Overall Height | 18mm | |
| Overall Width | 18mm | |
| Maximum Operating Temperature | 80°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series SLPS | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type Cable | ||
IP Rating IP40 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 294mm | ||
Overall Height 18mm | ||
Overall Width 18mm | ||
Maximum Operating Temperature 80°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer offers precise measurement, designed for applications requiring reliability and durability under various conditions.
Repeatability of less than 0.01 mm allows for high precision measurement
Anodized aluminium case provides durability and resistance to environmental factors
Operating temperature range of -20°C to +80°C
Related links
- OPKON SLPS Series Linear Potentiometer Cable 28V dc
- OPKON SLPKS Series Linear Potentiometer Cable 28V dc
- OPKON SLPIS Series Linear Potentiometer Cable 28V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON LPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPC Series Linear Potentiometer Cable 28V dc
- OPKON RTK Series Linear Potentiometer Cable 28V dc
- OPKON OPH Series Linear Potentiometer Cable 28V dc
