OPKON OPH Series Linear Potentiometer Cable 28V dc
- RS Stock No.:
- 749-434
- Mfr. Part No.:
- OPH-300-D-5K
- Manufacturer:
- OPKON
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,594.83
(exc. VAT)
PHP8,506.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,594.83 |
*price indicative
- RS Stock No.:
- 749-434
- Mfr. Part No.:
- OPH-300-D-5K
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | OPH | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Cable | |
| Maximum Supply Voltage | 28V dc | |
| Overall Height | 21.5mm | |
| Overall Width | 10mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series OPH | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type Cable | ||
Maximum Supply Voltage 28V dc | ||
Overall Height 21.5mm | ||
Overall Width 10mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer delivers precise measurement for a variety of applications, showcasing a robust design ensuring exceptional performance and longevity.
Features a lifespan of 100 million movements for reliability
Offers high linearity specifications of ±%0.05 (<gt/>200 mm)
Rated for operating temperatures between -20°C and +80°C
Related links
- OPKON OPH Series Linear Potentiometer Cable 28V dc
- OPKON RTK Series Linear Potentiometer Cable 28V dc
- OPKON SLPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON SLPS Series Linear Potentiometer Cable 28V dc
- OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON SLPIS Series Linear Potentiometer Cable 28V dc
- OPKON LPC Series Linear Potentiometer Cable 28V dc
