OPKON DWPM Series Draw Wire Cable 24V dc
- RS Stock No.:
- 749-426
- Mfr. Part No.:
- DWPM-2-2000-A-I40-2M5-R
- Manufacturer:
- OPKON
N
Subtotal (1 unit)*
PHP80,768.13
(exc. VAT)
PHP90,460.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,768.13 |
*price indicative
- RS Stock No.:
- 749-426
- Mfr. Part No.:
- DWPM-2-2000-A-I40-2M5-R
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Draw Wire | |
| Series | DWPM | |
| Housing Material | Aluminium | |
| Interface Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Overall Width | 85mm | |
| Overall Height | 130mm | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Draw Wire | ||
Series DWPM | ||
Housing Material Aluminium | ||
Interface Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Overall Width 85mm | ||
Overall Height 130mm | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON resistive displacement sensor is designed for precise measurement across a range of 1250 to 4500 mm, delivering reliable outputs in both voltage and current formats.
IP 65 protection rating allows for reliable performance in challenging environments
Operating temperature range of -20°C to +80°C ensures adaptability
Related links
- OPKON DWPM Series Draw Wire Cable 24V dc
- OPKON 24V dc Hollow Shaft Mount, Radial Cable
- OPKON 24V dc Clamping Flange Mount, Radial
- OPKON 24V dc Clamping Flange Mount, Radial
- OPKON 24V dc Hollow Shaft Mount, Radial
- OPKON 24V dc Hollow Shaft Mount, Radial Cable
- OPKON 24V dc Hollow Shaft Mount, Radial Cable
- OPKON 24V dc Clamping Flange Mount, Radial
