OPKON DWPM Series Draw Wire Cable 24V dc
- RS Stock No.:
- 749-425
- Mfr. Part No.:
- DWPM-1-1000-A-10K-2M5-R
- Manufacturer:
- OPKON
N
Subtotal (1 unit)*
PHP42,682.06
(exc. VAT)
PHP47,803.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,682.06 |
*price indicative
- RS Stock No.:
- 749-425
- Mfr. Part No.:
- DWPM-1-1000-A-10K-2M5-R
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Draw Wire | |
| Series | DWPM | |
| Resistance | 10kΩ | |
| Housing Material | Aluminium | |
| Interface Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Overall Depth | 55mm | |
| Overall Width | 83mm | |
| Overall Height | 100mm | |
| Maximum Operating Temperature | 80°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Draw Wire | ||
Series DWPM | ||
Resistance 10kΩ | ||
Housing Material Aluminium | ||
Interface Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Overall Depth 55mm | ||
Overall Width 83mm | ||
Overall Height 100mm | ||
Maximum Operating Temperature 80°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- TR
The OPKON precision resistive analogue position sensor is designed for accurate linear measurement. Its robust construction and multiple output options cater to a variety of measurement needs.
IP 65 protection rating allows for reliable performance in challenging environments
Operating temperature range of -20°C to +80°C ensures adaptability
Related links
- OPKON DWPM Series Draw Wire Cable 24V dc
- OPKON 24V dc Hollow Shaft Mount, Radial Cable
- OPKON 24V dc Clamping Flange Mount, Radial
- OPKON 24V dc Clamping Flange Mount, Radial
- OPKON 24V dc Hollow Shaft Mount, Radial
- OPKON 24V dc Hollow Shaft Mount, Radial Cable
- OPKON 24V dc Hollow Shaft Mount, Radial Cable
- OPKON 24V dc Clamping Flange Mount, Radial
