OPKON SLPC Series Linear Potentiometer Cable 28V dc
- RS Stock No.:
- 749-347
- Mfr. Part No.:
- SLPC-200-C-5K-1M
- Manufacturer:
- OPKON
This image is representative of the product range
Subtotal (1 unit)*
PHP13,995.52
(exc. VAT)
PHP15,674.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,995.52 |
*price indicative
- RS Stock No.:
- 749-347
- Mfr. Part No.:
- SLPC-200-C-5K-1M
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | SLPC | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Cable | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 302mm | |
| Standards/Approvals | EN 60529 | |
| Overall Width | 18mm | |
| Overall Height | 18mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series SLPC | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type Cable | ||
IP Rating IP54 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 302mm | ||
Standards/Approvals EN 60529 | ||
Overall Width 18mm | ||
Overall Height 18mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer ensures precise stroke measurements, designed with a slim body and robust ball joints on both ends for enhanced durability.
Continuous resolution and repeatability under 0.01 mm guarantee accuracy
Protection level is IP 54
Operating temperature ranges between -20°C and +80°C for reliability
Mechanical life rated at 100 million movements ensures longevity
Related links
- OPKON SLPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON RTK Series Linear Potentiometer Cable 28V dc
- OPKON SLPKS Series Linear Potentiometer Cable 28V dc
- OPKON LPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPS Series Linear Potentiometer Cable 28V dc
- OPKON SLPIS Series Linear Potentiometer Cable 28V dc
- OPKON OPH Series Linear Potentiometer Cable 28V dc
