ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- RS Stock No.:
- 723-460
- Mfr. Part No.:
- DI5030
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP13,524.92
(exc. VAT)
PHP15,147.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,524.92 |
*price indicative
- RS Stock No.:
- 723-460
- Mfr. Part No.:
- DI5030
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Evaluation Module | |
| Encoder Technology | Inductive | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 60mm | |
| Standards/Approvals | UL Approval A008 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Evaluation Module | ||
Encoder Technology Inductive | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 60mm | ||
Standards/Approvals UL Approval A008 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- DE
The IFM electronic Compact Evaluation Unit for speed monitoring offers an efficient solution for assessing both rotating and linear movements. With its Advanced inductive measuring principle, it provides precise data on under speed conditions and possible blockages. Its robust design ensures reliable performance in dynamic industrial environments, featuring a threaded type housing and solid IP 66 to IP 69K protection. The built-in IO-Link communication Interface facilitates seamless integration with broader systems, making it a versatile option for various application scenarios. The unit also supports flexible configurations, enabling users to parameterise output functions while maintaining a high level of accuracy across a wide sensing range.
Inductive measuring principle ensures accuracy in speed monitoring
Communication Interface supports IO-Link for easy integration
Compact design with M18 x 1 threaded housing allows convenient mounting
Sensing range of 12 mm delivers reliable detection for moving components
User-definable output options, including normally open or closed configurations
High current consumption rating ensures robust performance
Wide operating temperature range from -40°C to 85°C supports varied applications
Protection class IP 66 to IP 69K enables operation in harsh environments
Short-circuit and overload protection prevent device damage
Related links
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- RS PRO Signal Conditioner Current/Voltage Output, 24V ac/dc Supply
- Weidmüller ACT20X Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Weidmüller ACT20M Series Signal Conditioner Current/Voltage Output ATEX
- Eaton MTL Series Signal Conditioner Current Output 35 V dc Supply ATEX
- GIC 225 Series Signal Conditioner Current/Voltage Output, 24V dc Supply
