ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- RS Stock No.:
- 723-430
- Mfr. Part No.:
- DI524A
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP17,599.12
(exc. VAT)
PHP19,711.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,599.12 |
*price indicative
- RS Stock No.:
- 723-430
- Mfr. Part No.:
- DI524A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Inductive | |
| Product Type | Evaluation Module | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 92.3mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Inductive | ||
Product Type Evaluation Module | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 92.3mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 60°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- RO
The IFM electronic Compact Evaluation Unit for speed monitoring is designed for the precise evaluation of rotational and linear movements. It features a sensing range of 10 mm, with output functions that are parameterisable to suit various applications, including under speed detection and blocking. Equipped with a communication Interface using IO-Link, the unit offers enhanced adaptability in industrial environments. The device maintains robust electrical characteristics, delivering a nominal voltage range of 10 to 36 DC volts while ensuring protection against reverse polarity. Designed for operational efficiency, it operates effectively even under challenging conditions, offering a temperature range of -25 to 60 degrees Celsius and a Durable IP 65 and IP 67 protection rating, making it a reliable choice for various industrial applications.
Sensing range of 10 mm for accurate motion monitoring
IO-Link communication Interface for enhanced connectivity
Parameterisable output function for versatile application use
Nominal voltage range of 10 to 36 DC volts for flexible power options
Protection against reverse polarity to ensure device safety
Operating temperature range from -25 to 60 degrees Celsius for harsh environments
IP 65 and IP 67 ratings provide protection against dust and water ingress
Short-circuit proof and overload protection for reliable operation
Related links
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- RS PRO Signal Conditioner Current/Voltage Output, 24V ac/dc Supply
- Eaton MTL Series Signal Conditioner Current Output 35 V dc Supply ATEX
- Weidmüller ACT20X Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Weidmüller ACT20M Series Signal Conditioner Current/Voltage Output ATEX
- GIC 225 Series Signal Conditioner Current/Voltage Output, 24V dc Supply
