ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- RS Stock No.:
- 723-051
- Mfr. Part No.:
- DI5024
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP15,997.64
(exc. VAT)
PHP17,917.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,997.64 |
*price indicative
- RS Stock No.:
- 723-051
- Mfr. Part No.:
- DI5024
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Inductive | |
| Product Type | Evaluation Module | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 92.3mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Inductive | ||
Product Type Evaluation Module | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 92.3mm | ||
Standards/Approvals UKCA | ||
Mount Type Flush | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- RO
The IFM electronic Compact Evaluation Unit is designed for precise speed monitoring in industrial applications. It utilises an inductive measuring principle to evaluate both rotating and linear movements, ensuring reliable detection of under speed and blockages. With a sensing range of 10mm and adjustable outputs, this unit allows for versatility in installation and operation. The device is engineered for durability with a robust housing that meets IP 65 and IP 67 protection ratings, making it suitable for challenging environmental conditions. It features an intuitive Interface with a multiturn potentiometer and IO-Link connectivity for simplified adjustments and integration into existing systems.
Compact design enables easy installation in limited spaces
Inductive measuring principle ensures accurate detection of speed changes
Adjustable output functions allow for custom configurations
Robust IP 65 and IP 67 ratings provide protection against dust and water ingress
Operating temperature range from -25°C to 80°C ensures reliability in extreme conditions
Communication Interface with IO-Link facilitates seamless integration into smart automation systems
Integrated reverse polarity and overload protection enhance operational safety
Short-circuit proof design maximises longevity and minimises maintenance needs
Related links
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- Finder Power Relay Module 6A Switching Current, SPDT
- Murata Power Solutions Switching Regulator Vertical 1.5 A Output Current
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V PNP Signal
- RS PRO Signal Conditioner Current/Voltage Output, 24V ac/dc Supply
- Eaton MTL Series Signal Conditioner Current Output 35 V dc Supply ATEX
