ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
722-984
Mfr. Part No.:
DI5034
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Inductive

Product Type

Evaluation Module

Series

N/A

Output Signal Type

Current/Voltage

Stroke

N/A

Interface Type

IO-Link

IP Rating

IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

150mm

Overall Height

40mm

Overall Width

40mm

Standards/Approvals

UL Approval A009

Mount Type

Screw

Maximum Operating Temperature

85°C

COO (Country of Origin):
RO
The IFM electronic Compact Evaluation Unit for speed monitoring offers a versatile solution for assessing both rotating and linear movements related to under speed and blockage issues. With a robust electrical design incorporating PNP/NPN output functions, this unit is equipped with a sensing range of 24 mm and supports the IO-Link communication interface. Its small rectangular housing with dimensions of 40 x 40 x 54 mm allows for easy integration into various applications, ensuring both space efficiency and performance. Additionally, it operates under a wide nominal voltage range of 10 to 30 V DC, making it suitable for diverse environments. Enhanced protection features such as reverse polarity and overload protection further elevate its efficiency, ensuring durability and optimal functioning even in challenging settings.

Features an inductive measuring principle for accurate speed monitoring

Allows configuration of output functions as normally open or normally closed

Max voltage drop switching is only 2.5 V, ensuring minimal energy loss

Short-circuit proof with integrated overload protection for enhanced reliability

Provides a sensing range of 24 mm with an operating distance of 0 to 19.44 mm

User-friendly Interface with LED indicators signalling operational modes

Rated for ambient temperatures between -40 and 85 degrees Celsius, accommodating extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy