ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- RS Stock No.:
- 722-983
- Mfr. Part No.:
- DI5031
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP14,825.17
(exc. VAT)
PHP16,604.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,825.17 |
*price indicative
- RS Stock No.:
- 722-983
- Mfr. Part No.:
- DI5031
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Evaluation Module | |
| Encoder Technology | Inductive | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 65mm | |
| Standards/Approvals | UL Approval A008 | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Evaluation Module | ||
Encoder Technology Inductive | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 65mm | ||
Standards/Approvals UL Approval A008 | ||
Mount Type Flush | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The IFM electronic Compact Evaluation Unit is designed for speed monitoring, providing precise assessment of rotating and linear movements concerning under speed and blockages. Built with a robust threaded housing, this unit offers versatility in various applications and environments. It operates with a nominal voltage of 10 to 30 V DC and utilises an IO-Link communication interface, integrating seamlessly into modern automation systems. With a sensing range of 12 mm and the Ability to deliver outputs in both PNP and NPN configurations, it is tailored for diverse operational needs. The unit is engineered for reliAbility, featuring reverse polarity protection, overload protection, and shock and vibration resistance, ensuring dependable performance even in demanding conditions. The sleek design and easy installation make it a practical choice for various industrial applications.
Designed for precise monitoring of speed in rotating and linear movements
Offers PNP and NPN output configurations, allowing for parameterisation
IO-Link communication Interface facilitates integration into automated setups
Sensing range of 12 mm for accurate movement detection
Reverse polarity protection enhances durability and safety
Shock resistance up to 100 g and vibration resistance up to 20 g for reliable operation
Operating temperature range of -40 to 85 °C ensures functionality in extreme environments
Lightweight construction at 121.5 g aids in easy mounting and installation
Related links
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output 8 V dc Supply, ATEX
- Weidmüller ACT20X Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Weidmüller ACT20M Series Signal Conditioner Current/Voltage Output ATEX
- GIC 225 Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- PR Electronics 3100 Series Isolating Signal Converter Current/Voltage Output 31.2 V
