Vishay TrenchFET P-Channel MOSFET, -6 A, -20 V Enhancement, 8-Pin PowerPack SI7913BDN-T1-GE3

N
Get a bulk buy discount

Add 25 more to save 34%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP37.80

(exc. VAT)

PHP42.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24PHP37.80-
25 - 99PHP24.9034%
100 - 499PHP14.7560%
500 +PHP13.8363%

*price indicative

RS Stock No.:
931-767
Mfr. Part No.:
SI7913BDN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P-Channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

-6A

Maximum Drain Source Voltage Vds

-20V

Package Type

PowerPack

Series

TrenchFET

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.025Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

19.8W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19.8nC

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

ROHS

Width

3.3mm

Length

3.3mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay power MOSFET provides dual P-Channel functionality with a 20V (D-S) rating, designed for efficient switching applications.

TrenchFET Gen IV technology ensures superior efficiency

100% R and UIS tested for reliable performance

62% smaller package footprint than conventional designs

Thermally enhanced PowerPAK package guarantees optimal heat dissipation

Lead-free and halogen-free for environmentally conscious applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy