Vishay TrenchFET Gen IV N channel-Channel MOSFET, 361 A, 80 V Enhancement, 8-Pin PowerPAK 10 x 12 SiJK4810E
- RS Stock No.:
- 931-761
- Mfr. Part No.:
- SiJK4810E
- Manufacturer:
- Vishay
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 931-761
- Mfr. Part No.:
- SiJK4810E
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 361A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | TrenchFET Gen IV | |
| Package Type | PowerPAK 10 x 12 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0018Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 162nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 446W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 361A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series TrenchFET Gen IV | ||
Package Type PowerPAK 10 x 12 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0018Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 162nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 446W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay N-Channel 80 V MOSFET designed to enhance power management in various applications, providing efficient conduction with reduced power loss.
Utilises TrenchFET Gen IV technology for minimal power loss
Exhibits a low on-state resistance of 0.0018 Ohm at 10 V gate-source voltage
Features Kelvin connection to reduce gate noise
Guaranteed quality with 100% R and UIS testing
Designed for high-density applications with a Compact PowerPAK 10 x 12 package
Related links
- Vishay TrenchFET Gen IV N-Channel MOSFET 80 V N, 8-Pin PowerPAK 10 x 12 SIJK4810-T1-GE3
- Vishay TrenchFET Gen IV N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 10 x 12 SiJK4610E
- Vishay TrenchFET Gen IV N-Channel MOSFET 60 V N, 8-Pin PowerPAK 10 x 12 SIJK4610-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ186E-T1_GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS476DN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIDR638DP-T1-RE3
