Vishay TrenchFET N-Channel MOSFET, 14 A, 60 V Enhancement, 8-Pin PowerPAK SI7120BDN-T1-GE3
- RS Stock No.:
- 904-972
- Mfr. Part No.:
- SI7120BDN-T1-GE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 25 more to save 35%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP31.35
(exc. VAT)
PHP35.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP31.35 | - |
| 25 - 99 | PHP20.28 | 35% |
| 100 + | PHP11.99 | 61% |
*price indicative
- RS Stock No.:
- 904-972
- Mfr. Part No.:
- SI7120BDN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.021Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 19.8W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Standards/Approvals | ROHS | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.021Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 19.8W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Standards/Approvals ROHS | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay N-Channel MOSFET designed for efficient power management, providing enhanced performance in various electronic applications through Advanced features and robust reliability.
TrenchFET Gen IV technology optimises efficiency and reduces power loss
100% tested for R and UIS, ensuring consistent reliability
Lead (Pb)-free construction adheres to environmental standards
Optimised switching characteristics support high-speed applications
Related links
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SiS890ADN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SiSH892BDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SI7116BDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8SH SiSH536DN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS176LDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISA10DN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 12 V Enhancement, 8-Pin PowerPAK 1212 SISF12EDN-T1-GE3
