Vishay S N-Channel MOSFET, 28 A, 650 V N, 8-Pin PowerPAK 10 x 12 SIHK135N65S-T1-GE3
- RS Stock No.:
- 878-898
- Mfr. Part No.:
- SIHK135N65S-T1-GE3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP169.65
(exc. VAT)
PHP190.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from October 11, 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP169.65 | - |
| 10 - 24 | PHP110.64 | 34% |
| 25 - 99 | PHP65.46 | 61% |
| 100 - 499 | PHP63.62 | 62% |
| 500 + | PHP62.70 | 63% |
*price indicative
- RS Stock No.:
- 878-898
- Mfr. Part No.:
- SIHK135N65S-T1-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK 10 x 12 | |
| Series | S | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.121Ω | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK 10 x 12 | ||
Series S | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.121Ω | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET Gen IV N-Channel MOSFET 80 V N, 8-Pin PowerPAK 10 x 12 SIJK4810-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 60 V N, 8-Pin PowerPAK 10 x 12 SIJK4610-T1-GE3
- Vishay N-Channel MOSFET 650 V, 8-Pin PowerPAK 10 x 12 SIHK065N60E-T1-GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK075N65E-T1-GE3
