Vishay SQ P-Channel MOSFET, -48 A, -80 V P, 3-Pin TO-252 SQD50P08-28_NE3

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP756.10

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP216.68

(exc. VAT)

PHP242.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP216.68-
10 - 24PHP141.07PHP756.10
25 - 99PHP83.91PHP3,319.25
100 - 499PHP81.14PHP13,554.00
500 +PHP79.30PHP68,690.00

*price indicative

RS Stock No.:
878-894
Mfr. Part No.:
SQD50P08-28_NE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

P-Channel

Maximum Continuous Drain Current Id

-48A

Maximum Drain Source Voltage Vds

-80V

Series

SQ

Package Type

TO-252

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

0.028Ω

Channel Mode

P

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.5V

Maximum Power Dissipation Pd

136W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

95nC

Maximum Operating Temperature

175°C

Height

2.38mm

Standards/Approvals

RoHS

Width

6.73mm

Length

6.22mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
GB
The Vishay P-Channel MOSFET delivers exceptional performance with a maximum drain-source voltage of 80 V and a temperature rating of 175 °C. This component designed to enhance efficiency in automotive applications.

Halogen-free according to IEC 61249-2-21

AEC-Q101 Qualified for automotive reliability

Maximum continuous drain current of 48 A, peaking at 190 A

Optimised RDS(on) of 0.028 Ohm at VGS = -10 V

Compliant with RoHS Directive 2002/95/EC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy