Vishay SQ P-Channel MOSFET, -38 A, -100 V P, 3-Pin TO-252 SQD40P10-40L_NE3

N
Get a bulk buy discount

Add 10 more to save PHP756.10

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP216.68

(exc. VAT)

PHP242.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP216.68-
10 - 24PHP141.07PHP756.10
25 - 99PHP83.91PHP3,319.25
100 - 499PHP81.14PHP13,554.00
500 +PHP79.30PHP68,690.00

*price indicative

RS Stock No.:
878-893
Mfr. Part No.:
SQD40P10-40L_NE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

P-Channel

Maximum Continuous Drain Current Id

-38A

Maximum Drain Source Voltage Vds

-100V

Package Type

TO-252

Series

SQ

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

0.048Ω

Channel Mode

P

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

96nC

Forward Voltage Vf

-1.5V

Maximum Power Dissipation Pd

136W

Maximum Operating Temperature

175°C

Length

6.22mm

Standards/Approvals

RoHS

Height

2.38mm

Width

6.22mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
GB
The Vishay MOSFET is a high-performance automotive P-Channel component designed for efficient switching applications. It operates at a maximum voltage of 100 V and offers reliable performance under varying conditions.

Halogen-free according to IEC 61249-2-21

Low thermal resistance for enhanced reliability

AEC-Q101 qualified with 100% R and UIS testing

Compliant with RoHS Directive 2002/95/EC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy