Dold Phase/Voltage Monitoring Relays, 2, DIN Rail 60 V
- RS Stock No.:
- 909-168
- Mfr. Part No.:
- UH9830.12/010 DC0,12-10V UB=UH=DC24-60V
- Manufacturer:
- Dold
N
This image is representative of the product range
Subtotal (1 unit)*
PHP47,839.18
(exc. VAT)
PHP53,579.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,839.18 |
*price indicative
- RS Stock No.:
- 909-168
- Mfr. Part No.:
- UH9830.12/010 DC0,12-10V UB=UH=DC24-60V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Monitoring | |
| Contact Configuration | 2 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 60 V | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Series | UH9830 | |
| Width | 45mm | |
| Height | 107mm | |
| Standards/Approvals | CE | |
| Length | 121mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Monitoring | ||
Contact Configuration 2 | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 60 V | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Series UH9830 | ||
Width 45mm | ||
Height 107mm | ||
Standards/Approvals CE | ||
Length 121mm | ||
- COO (Country of Origin):
- DE
The Dold Precision monitoring device designed to ensure battery symmetry across various voltage ranges. Its primary function is to identify faults in battery systems, enhancing operational safety and reliability.
Designed for battery voltages up to 300 V without separately auxiliary voltage
Measuring ranges include DC 0.12 to 10 V, allowing flexibility for usage
Adjustable on delay up to 30 seconds contributes to user customisation
Features two changeover contacts for versatile application
Related links
- Dold Phase/Voltage Monitoring Relays 2 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays 550 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 1000 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 530 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 440 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 400V ac
