GIC Monitoring Relay, 3 Phase, 85 → 300 V Monitor Range, 1 CO/1 CO, DIN, 300V 300 V
- RS Stock No.:
- 763-039
- Mfr. Part No.:
- DMA220
- Manufacturer:
- GIC
Subtotal (1 unit)*
PHP6,691.97
(exc. VAT)
PHP7,495.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,691.97 |
*price indicative
- RS Stock No.:
- 763-039
- Mfr. Part No.:
- DMA220
- Manufacturer:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO/1 CO | |
| Mount Type | DIN | |
| Power Consumption | 5VA | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 300V | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Monitoring Voltage Range | 85 → 300 V | |
| Supply DC Voltage | 300 V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 90mm | |
| Length | 67mm | |
| Width | 36mm | |
| Series | SM 800 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO/1 CO | ||
Mount Type DIN | ||
Power Consumption 5VA | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 300V | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Monitoring Voltage Range 85 → 300 V | ||
Supply DC Voltage 300 V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Height 90mm | ||
Length 67mm | ||
Width 36mm | ||
Series SM 800 | ||
- COO (Country of Origin):
- IN
The GIC Voltage monitoring device offers multi-voltage monitoring with auxiliary supply, ensuring accurate fault detection across various electrical parameters. Its Compact design makes it suitable for reliable and safe system integration.
Supports multi-voltage applications from 85-300 VAC/DC
Configurable settings for under voltage and phase asymmetry monitoring
Includes two relay outputs for enhanced control and safety
Operates within a robust temperature range of -20°C to +70°C
Related links
- GIC Monitoring Relay 145 to 500 V Monitor Range DIN, 500V
- GIC Monitoring Relay 145 to 500 V Monitor Range DIN, 500V
- GIC Monitoring Relay 415 V ac Monitor Range DIN Rail, 415V ac 240 V dc
- Eaton Monitoring Relay 300/500 V ac Monitor Range 300V ac, 500 V ac
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- Eaton Monitoring Relay 300/500 V ac Monitor Range DIN Rail 500 V ac 0 to 0 V dc
- RS PRO Monitoring Relay 120/300 V Monitor Range DIN Rail, 230V ac
- Carlo Gavazzi Monitoring Relay 85/793 V ac Monitor Range DIN Rail 690 V ac
