ABB Current Sensor, DIN Rail, 250A to 4kA, 24 → 250 V DC V dc, 24V ac, 240 V ac
- RS Stock No.:
- 721-213
- Mfr. Part No.:
- 1SFA664002R5001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP246,449.69
(exc. VAT)
PHP276,023.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP246,449.69 |
*price indicative
- RS Stock No.:
- 721-213
- Mfr. Part No.:
- 1SFA664002R5001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Sensor | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 250A | |
| Maximum Current Sensed | 4kA | |
| Terminal Type | Screw | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 → 250 V DC V dc | |
| Length | 141.1mm | |
| Height | 63.8mm | |
| Series | 1SF | |
| Width | 155.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Sensor | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 250A | ||
Maximum Current Sensed 4kA | ||
Terminal Type Screw | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 → 250 V DC V dc | ||
Length 141.1mm | ||
Height 63.8mm | ||
Series 1SF | ||
Width 155.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The ABB Current Sensing Unit is a VITAL accessory for the Arc Guard System TVOC-2, designed to harmonise light and current sensing in low voltage applications. It effectively connects with current sensors to monitor L1-L3 and Neutral for a broad nominal current range from 0.25 to 4 kA, as well as overcurrent levels up to 12 kA. The unit safeguards against nuisance tripping by continuously signalling the TVOC-2 while maintaining optimal operation conditions. Users can easily configure overcurrent and warning levels via a touchscreen Interface or Modbus RTU communication, ensuring reliable performance in demanding settings.
Supports nominal current measurements ranging from 0.25 to 4 kA and overcurrent detection up to 12 kA
Allows easy configuration of settings through a user-friendly touchscreen or Modbus RTU for adaptability
Can daisy chain with multiple current sensing units for extended monitoring capabilities
Rated supply voltage flexibility enhances application suitability across different electrical systems
Designed for wall mounting or DIN installation, optimising space and accessibility
Related links
- ABB Current Monitor 12 to 48 V dc 240 V ac
- ABB Monitoring Relay DIN Rail 240 V ac
- ABB Monitoring Relay SPDT 24 V dc 24V ac, 240 V ac
- ABB Monitoring Relay DIN Rail 240 V ac
- ABB CT-C Series DIN Rail 1-Contact 240 V ac
- ABB CT-C Series DIN Rail 1-Contact 240 V ac 1-Function,
- ABB CT-C Series DIN Rail 2-Contact 240 V ac 1-Function
- ABB CT-C Series DIN Rail 24 to 48 V dc 24V ac 0.05 s to 100 h SPDT Switch