Tele Monitoring Relay, 3 Phase, DIN Rail, 5mA to 5A, 10 → 40 V dc, 19V ac, 28 V ac
- RS Stock No.:
- 658-360
- Mfr. Part No.:
- S1MMmA500VM
- Manufacturer:
- Tele
Subtotal (1 unit)*
PHP22,032.59
(exc. VAT)
PHP24,676.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,032.59 |
*price indicative
- RS Stock No.:
- 658-360
- Mfr. Part No.:
- S1MMmA500VM
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 5mA | |
| Maximum Current Sensed | 5A | |
| Power Consumption | 0.7W | |
| Switching Voltage | 40V dc | |
| IP Rating | IP20 | |
| Supply DC Voltage | 10 → 40 V dc | |
| Supply AC Voltage | 19V ac, 28V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 17.5mm | |
| Length | 93mm | |
| Series | S1MMmA500VM / S1MMmA500VLM / S1MMmA500VHM | |
| Width | 70.8mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 5mA | ||
Maximum Current Sensed 5A | ||
Power Consumption 0.7W | ||
Switching Voltage 40V dc | ||
IP Rating IP20 | ||
Supply DC Voltage 10 → 40 V dc | ||
Supply AC Voltage 19V ac, 28V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 17.5mm | ||
Length 93mm | ||
Series S1MMmA500VM / S1MMmA500VLM / S1MMmA500VHM | ||
Width 70.8mm | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- IT
The Tele 3 phase power meter designed for up to 500V phase-to-phase measurements, suitable for monitoring electrical systems. It features universal transformer inputs for compatibility with various CT/VT configurations. Equipped with a Modbus RTU / RS485 interface, it allows easy integration into industrial automation and energy management systems.
CE declarations
Installation design
Related links
- Tele Monitoring Relay DIN Rail 10 → 40 V dc 28 V ac
- Siemens Monitoring Relay DPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 690 V ac
- Tele Monitoring Relay DIN Rail 240V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Tele Monitoring Relay 3 Phase 440V ac 240 V dc
- Tele Monitoring Relay 3 Phase 240V ac 240 V dc
- Siemens Monitoring Relay DPDT 5mA to 5A
