Phoenix Contact Monitoring Relay, 3 Phase, 480/900 V Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 24 → 240 V
- RS Stock No.:
- 497-821
- Mfr. Part No.:
- 1336547
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP25,068.37
(exc. VAT)
PHP28,076.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 31, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP25,068.37 |
*price indicative
- RS Stock No.:
- 497-821
- Mfr. Part No.:
- 1336547
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Transducer | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Switching Voltage | 250V ac | |
| Terminal Type | Push-in | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 → 240 V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 480/900 V | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Standards/Approvals | EN 61000-6-2, GB/T 25119, GB/T 14048.5, EN 50155, UL 508, EN 61000-6-4, UL/C-UL Listed, CCC, CE | |
| Width | 45mm | |
| Series | MACX-MR-3V-900-PT | |
| Height | 109mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Transducer | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Switching Voltage 250V ac | ||
Terminal Type Push-in | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 → 240 V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 8A | ||
Monitoring Voltage Range 480/900 V | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Standards/Approvals EN 61000-6-2, GB/T 25119, GB/T 14048.5, EN 50155, UL 508, EN 61000-6-4, UL/C-UL Listed, CCC, CE | ||
Width 45mm | ||
Series MACX-MR-3V-900-PT | ||
Height 109mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 → 240 V dc
- Phoenix Contact Monitoring Relay 600 V (Volts) Monitor Range DIN Rail 240 V ac 24 → 240
- Phoenix Contact Monitoring Relay 2PDT 24V ac, 240 V ac 24 → 240 V dc
- Phoenix Contact Monitoring Relay 0 V ac/dc to 600 V ac/dc Monitor Range Chassis 240 V ac 24
- Phoenix Contact Monitoring Relay 160/690 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 0/250 V ac Monitor Range DIN Rail 240 V ac 240 V dc
