Legamaster 868572000 Wall Mount Wall Mount 120kg Black
- RS Stock No.:
- 885-966
- Mfr. Part No.:
- 868572000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP4,999.96
(exc. VAT)
PHP5,599.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,999.96 |
*price indicative
- RS Stock No.:
- 885-966
- Mfr. Part No.:
- 868572000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Wall Mount | |
| Mount Type | Wall Mount | |
| VESA Configurations | 200 x 200 mm, 800 x 600 mm | |
| Maximum Load | 120kg | |
| Material | Steel | |
| Depth | 40mm | |
| Colour | Black | |
| Width | 911mm | |
| Standards/Approvals | No | |
| Height | 635mm | |
| Weight | 6kg | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Wall Mount | ||
Mount Type Wall Mount | ||
VESA Configurations 200 x 200 mm, 800 x 600 mm | ||
Maximum Load 120kg | ||
Material Steel | ||
Depth 40mm | ||
Colour Black | ||
Width 911mm | ||
Standards/Approvals No | ||
Height 635mm | ||
Weight 6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legamaster wall mount is a robust solution for securely affixing displays with a VESA interface, accommodating a range of sizes for optimal viewing. Its low-profile design provides a sleek look while ensuring stability and safety.
Ultra low-profile mounting ensures minimal distance from the wall
Supports VESA 200x200 up to 800x600 display interfaces
Constructed from Durable black powder-coated steel for longevity
Includes a security lock screw for enhanced safety and stability
Maximum screen weight capacity is 120.00 kg
Related links
- StarTech.com 65SAP2-TV-WALL-MOUNT Wall Mount Wall Mount 65 in 45kg Black
- StarTech.com TV-WALL-MOUNT-65FS Black Wall Mount
- StarTech.com 100AP1-TV-WALL-MOUNT Wall Mount Mount 100 in 187.4lb Black
- StarTech.com FPWARTB1M Black Wall Mount, Wall Mount
- StarTech.com FPWTLTBAT Black Wall Mount, Wall Mount
- StarTech.com VIDWALLMNT Black Wall Mount, Wall Mount
- StarTech.com FPWFXBAT Black Wall Mount, Wall Mount
- StarTech.com FPWFXB1 Black Wall Mount, Wall Mount
