StarTech.com 100AP1-TV-WALL-MOUNT Wall Mount Mount 100 in 187.4lb Black
- RS Stock No.:
- 828-119
- Mfr. Part No.:
- 100AP1-TV-WALL-MOUNT
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,001.29
(exc. VAT)
PHP43,681.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,001.29 |
*price indicative
- RS Stock No.:
- 828-119
- Mfr. Part No.:
- 100AP1-TV-WALL-MOUNT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Mount | |
| Mount Type | Wall Mount | |
| Maximum Screen Size | 100in | |
| Extension Arm | Yes | |
| Maximum Load | 187.4lb | |
| Depth | 21.6in | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 21.7in | |
| Standards/Approvals | TAA-Compliant | |
| Height | 20.7in | |
| Weight | 502.3oz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Mount | ||
Mount Type Wall Mount | ||
Maximum Screen Size 100in | ||
Extension Arm Yes | ||
Maximum Load 187.4lb | ||
Depth 21.6in | ||
Material Aluminium | ||
Colour Black | ||
Width 21.7in | ||
Standards/Approvals TAA-Compliant | ||
Height 20.7in | ||
Weight 502.3oz | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com 100AP1-TV-WALL-MOUNT Wall Mount Mount 100 in 187.4lb Black
- StarTech.com TV-WALL-MOUNT-65FS Black Wall Mount
- StarTech.com FHA-TV-WALL-MOUNT Black Wall Mount
- StarTech.com 65SAP2-TV-WALL-MOUNT Wall Mount Wall Mount 65 in 45kg Black
- StarTech.com FPWFXB1 Black Wall Mount, Wall Mount
- StarTech.com FPWARTB2 Black Wall Mount, Wall Mount
- StarTech.com FPWARTB1M Black Wall Mount, Wall Mount
- StarTech.com FPWTLTBAT Black Wall Mount, Wall Mount

