Kern DAB 200-2IR Moisture Analyser, ±0.03 g Accuracy, Graphic Display Display, 230 V ac-Powered
- RS Stock No.:
- 920-781
- Mfr. Part No.:
- DAB 200-2IR
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP143,670.39
(exc. VAT)
PHP160,910.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143,670.39 |
*price indicative
- RS Stock No.:
- 920-781
- Mfr. Part No.:
- DAB 200-2IR
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Moisture Analyser | |
| Accuracy | ±0.03 g | |
| Display Type | Graphic Display | |
| Scale Type | Strain | |
| Power Source | 230 V ac | |
| Minimum Operating Temperature | 5°C | |
| Moisture Content | 0.0005 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Weight | 5kg | |
| Resolution | 20000 | |
| Model Number | DAB 200-2IR | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Moisture Analyser | ||
Accuracy ±0.03 g | ||
Display Type Graphic Display | ||
Scale Type Strain | ||
Power Source 230 V ac | ||
Minimum Operating Temperature 5°C | ||
Moisture Content 0.0005 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Weight 5kg | ||
Resolution 20000 | ||
Model Number DAB 200-2IR | ||
- COO (Country of Origin):
- CN
The Kern Moisture Analyser is a user-friendly device featuring a high-quality infrared quartz glass heater, designed for efficient moisture testing with Rapid results.
Temperature range from 40 °C to 160 °C ensures versatility in testing
Readability of moisture at 0.05% provides precise measurement
Four-wire load cell connection enhances accuracy and reliability
Related links
- Kern DAB 100-3IR Moisture Analyser Graphic Display Display, 230 V ac-Powered
- Kern DIS 50-4 Moisture Analyser Graphic Display - Backlight Display, 230 V ac-Powered
- Kern DIS 100-3 Moisture Analyser Graphic Display - Backlight Display, 230 V ac-Powered
- Kern Moisture Analyser Graphic Display - Backlight Display, Mains-Powered
- Kern DLB 60-4A Moisture Analyser LCD Graphic Display Display, 220/240 V ac-Powered
- Ohaus MB25 Moisture Analyser LCD Display, Mains-Powered
- Ohaus MB120 Moisture Analyser TFT Display, Mains-Powered
- Extech RH600 Moisture Meter Graphic Colour Display, Battery-Powered
