Kern DAB 100-3IR Moisture Analyser, ±0.003 g Accuracy, Graphic Display Display, 230 V ac-Powered
- RS Stock No.:
- 920-780
- Mfr. Part No.:
- DAB 100-3IR
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP148,460.02
(exc. VAT)
PHP166,275.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,460.02 |
*price indicative
- RS Stock No.:
- 920-780
- Mfr. Part No.:
- DAB 100-3IR
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Moisture Analyser | |
| Accuracy | ±0.003 g | |
| Display Type | Graphic Display | |
| Scale Type | Strain | |
| Power Source | 230 V ac | |
| Minimum Operating Temperature | 5°C | |
| Moisture Content | 0.0001 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Weight | 5kg | |
| Model Number | DAB 100-3IR | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Moisture Analyser | ||
Accuracy ±0.003 g | ||
Display Type Graphic Display | ||
Scale Type Strain | ||
Power Source 230 V ac | ||
Minimum Operating Temperature 5°C | ||
Moisture Content 0.0001 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Weight 5kg | ||
Model Number DAB 100-3IR | ||
Plug Type UK | ||
- COO (Country of Origin):
- CN
The Kern Moisture Analyser delivers precise measurements for moisture content with high-quality infrared heating technology, ensuring reliable results for laboratory applications.
Readability of moisture is 0.01%, ensuring high accuracy
Weighing capacity reaches 110 g, suitable for various sample sizes
Temperature calibration from 100 °C to 160 °C for versatile testing
Rapid and gentle drying modes available for different needs
Memory function stores up to 15 drying programmes and 5 results
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
