KEMET 2pF MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 884-9452
- Mfr. Part No.:
- C0402C209C5GACTU
- Manufacturer:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-9452
- Mfr. Part No.:
- C0402C209C5GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Related links
- KEMET 4.7pF MLCC ±0.25pF , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 3.6pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 100nF MLCC SMD
- Murata 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 4.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
