KEMET 4.7pF MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 170-0126
- Mfr. Part No.:
- C0603C479C5GACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0126
- Mfr. Part No.:
- C0603C479C5GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
Related links
- KEMET 2pF MLCC ±0.25pF , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 3.6pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 100nF MLCC SMD
- Murata 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 4.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
