Vishay 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 880-6982
- Mfr. Part No.:
- VJ2008Y102KXUSTX1
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP555.20
(exc. VAT)
PHP621.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,860 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP111.04 | PHP555.20 | - |
| 50 + | PHP107.708 | PHP538.54 | 3% |
*price indicative
- RS Stock No.:
- 880-6982
- Mfr. Part No.:
- VJ2008Y102KXUSTX1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Construction | Ceramic | |
| Package/Case | 2008 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Length | 5.08mm | |
| Width | 2.03mm | |
| Height | 2.18mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS, JEDEC JS709A | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Construction Ceramic | ||
Package/Case 2008 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Length 5.08mm | ||
Width 2.03mm | ||
Height 2.18mm | ||
Standards/Approvals IEC 61249-2-21, RoHS, JEDEC JS709A | ||
Maximum Operating Temperature 125°C | ||
Vishay 2008 Safety Certified Capacitors, VJ Series
VJ Series are IEC 60384-14 Approved Safety certified capacitors
Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators
2008 Range
Related links
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
