Vishay 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 173-3654
- Mfr. Part No.:
- VJ2008Y102KXUSTX1
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-3654
- Mfr. Part No.:
- VJ2008Y102KXUSTX1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 250V ac | |
| Construction | Ceramic | |
| Package/Case | 2008 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel/Paper Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Width | 2.03mm | |
| Length | 5.08mm | |
| Height | 2.18mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS, JEDEC JS709A | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 250V ac | ||
Construction Ceramic | ||
Package/Case 2008 | ||
Mount Type Surface | ||
Packaging 7 in Reel/Paper Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Width 2.03mm | ||
Length 5.08mm | ||
Height 2.18mm | ||
Standards/Approvals IEC 61249-2-21, RoHS, JEDEC JS709A | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
Vishay 2008 Safety Certified Capacitors, VJ Series
VJ Series are IEC 60384-14 Approved Safety certified capacitors
Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators
2008 Range
Related links
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
