KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP592.05

(exc. VAT)

PHP663.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP118.41PHP592.05

*price indicative

Packaging Options:
RS Stock No.:
877-2028
Mfr. Part No.:
C0603G104K5RACT250
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

G or R Series - 175°C

Standards/Approvals

EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556

Height

800μm

Length

1.6mm

Width

800μm

Maximum Operating Temperature

175°C

Suppression Class

Class II

COO (Country of Origin):
MX

KEMET 0603 High Temperature


KEMET C0603 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Features and Benefits:

Lead-Free, RoHS and REACH compliant

Low ESR and ESL

High thermal stability

High ripple current capability

No capacitance change with respect to applied rated DC voltage

No capacitance decay with time

Non-polar

Matte tin-plated terminations

Typical applications include decoupling, bypass, filtering and transient voltage suppression in environments such as down-hole exploration, aerospace engine compartments and geophysical probes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy