KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Axial
- RS Stock No.:
- 173-5613
- Mfr. Part No.:
- C410C104K5N5TA9170
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP497.53
(exc. VAT)
PHP557.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP19.901 | PHP497.53 |
*price indicative
- RS Stock No.:
- 173-5613
- Mfr. Part No.:
- C410C104K5N5TA9170
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X8L | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial | |
| Series | Aximax 400 | |
| Standards/Approvals | REACH, UL, RoHS | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class II | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X8L | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial | ||
Series Aximax 400 | ||
Standards/Approvals REACH, UL, RoHS | ||
Length 4.32mm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class II | ||
Lead Diameter 510μm | ||
KEMETs Aximax conformally coated axial through-hole ceramic capacitors in Ultra-Stable X8R dielectric feature a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to 150°C.
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Axial
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
