Murata 22 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface
- RS Stock No.:
- 820-2756
- Mfr. Part No.:
- GRM21BE70G226ME51L
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP332.45
(exc. VAT)
PHP372.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 200 | PHP6.649 | PHP332.45 |
| 250 + | PHP5.253 | PHP262.65 |
*price indicative
- RS Stock No.:
- 820-2756
- Mfr. Part No.:
- GRM21BE70G226ME51L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 4V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Suppression Class | X7U | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 4V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
Suppression Class X7U | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0805 X5R, X7R and Y5V Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
