Murata 22 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP11,610.00

(exc. VAT)

PHP12,990.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP3.87PHP11,610.00

*price indicative

RS Stock No.:
170-6059
Mfr. Part No.:
GRM21BE70G226ME51L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

4V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Embossed Tape

Dielectric

X7U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.25mm

Length

2mm

Height

1.25mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Suppression Class

X7U

COO (Country of Origin):
JP

Murata GRM 0805 X5R, X7R and Y5V Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy