Vishay 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 272-7907
- Mfr. Part No.:
- VJ0603Y224KXJCW1BC
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7907
- Mfr. Part No.:
- VJ0603Y224KXJCW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | 0603 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Nickel Barrier | |
| Series | VJ....W1BC Basic Commodity | |
| Height | 0.8mm | |
| Standards/Approvals | Vishay Green, Halogen Free, RoHS- | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction 0603 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Nickel Barrier | ||
Series VJ....W1BC Basic Commodity | ||
Height 0.8mm | ||
Standards/Approvals Vishay Green, Halogen Free, RoHS- | ||
Width 0.8mm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
The Vishay SMD Capacitor is a 220 nF capacitor and operates on 16 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor 10 %, Surface
