TDK 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 915-5761
- Mfr. Part No.:
- CGA3E2X5R1C224K080AA
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP245.00
(exc. VAT)
PHP274.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | PHP2.45 | PHP245.00 |
| 200 + | PHP1.956 | PHP195.60 |
*price indicative
- RS Stock No.:
- 915-5761
- Mfr. Part No.:
- CGA3E2X5R1C224K080AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Maximum Operating Temperature 85°C | ||
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Low ESL
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
Applications:
These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Related links
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor 10 %, Surface
