Vishay 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 272-7799
- Mfr. Part No.:
- VJ0402A100JXACW1BC
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-7799
- Mfr. Part No.:
- VJ0402A100JXACW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | 0402 | |
| Mount Type | Surface | |
| Packaging | Reel and Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Nickel Barrier | |
| Series | VJ....W1BC Basic Commodity | |
| Width | 0.5mm | |
| Standards/Approvals | Vishay Green, RoHS, Halogen Free | |
| Length | 1mm | |
| Height | 0.5mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction 0402 | ||
Mount Type Surface | ||
Packaging Reel and Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Nickel Barrier | ||
Series VJ....W1BC Basic Commodity | ||
Width 0.5mm | ||
Standards/Approvals Vishay Green, RoHS, Halogen Free | ||
Length 1mm | ||
Height 0.5mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 10 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
