Vishay 10 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS Stock No.:
- 298-427
- Mfr. Part No.:
- VJ1206A100JBGCW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
PHP38.00
(exc. VAT)
PHP42.56
(inc. VAT)
- RS Stock No.:
- 298-427
- Mfr. Part No.:
- VJ1206A100JBGCW1HV
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Construction | 1206 | |
| Package/Case | 1206 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Length | 3.3mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS, Halogen Free, Vishay Green | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Construction 1206 | ||
Package/Case 1206 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Length 3.3mm | ||
Height 800μm | ||
Standards/Approvals RoHS, Halogen Free, Vishay Green | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- TW
Related links
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 82 pF Multilayer Ceramic Capacitor 5 %, Surface

