Wurth Elektronik 220 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP141.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP323.40

(exc. VAT)

PHP362.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP3.234PHP323.40-
500 - 900PHP2.952PHP295.20PHP141.00
1000 - 1900PHP2.67PHP267.00PHP564.00
2000 +PHP2.248PHP224.80PHP1,972.00

*price indicative

Packaging Options:
RS Stock No.:
263-4008
Distrelec Article No.:
304-35-205
Mfr. Part No.:
885012007036
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

1.25mm

Height

1.25mm

Length

2mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy