Wurth Elektronik 220 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 263-4007
- Mfr. Part No.:
- 885012007036
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-4007
- Mfr. Part No.:
- 885012007036
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals REACH, RoHS | ||
Height 1.25mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
