Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP35.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP228.20

(exc. VAT)

PHP255.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 800PHP1.141PHP228.20-
1000 - 1800PHP1.106PHP221.20PHP35.00
2000 - 3800PHP1.073PHP214.60PHP136.00
4000 - 7800PHP1.041PHP208.20PHP400.00
8000 +PHP1.01PHP202.00PHP1,048.00

*price indicative

Packaging Options:
RS Stock No.:
260-2320
Distrelec Article No.:
304-42-303
Mfr. Part No.:
885012204001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

600μm

Height

30μm

Standards/Approvals

RoHS, REACH

Width

300μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.

-55 to +125 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy