Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP151.90

(exc. VAT)

PHP170.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
50 - 50PHP3.038PHP151.90
100 - 200PHP2.885PHP144.25
250 - 450PHP2.58PHP129.00
500 +PHP2.275PHP113.75

*price indicative

Packaging Options:
RS Stock No.:
242-1137
Distrelec Article No.:
304-33-247
Mfr. Part No.:
885012207054
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Height

800μm

Width

1.25mm

Standards/Approvals

EC, IEC, JEDEC JS709B, REACH, RoHS

Length

2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy