Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- RS Stock No.:
- 247-8153
- Mfr. Part No.:
- GRM31CE70J476ME15L
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP12,020.00
(exc. VAT)
PHP13,460.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP6.01 | PHP12,020.00 |
*price indicative
- RS Stock No.:
- 247-8153
- Mfr. Part No.:
- GRM31CE70J476ME15L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 1206 | |
| Construction | Multi-layer Ceramic Capacitor | |
| Packaging | Tape Carrier Packaging | |
| Mount Type | Surface | |
| Dielectric | X7U | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 1206 | ||
Construction Multi-layer Ceramic Capacitor | ||
Packaging Tape Carrier Packaging | ||
Mount Type Surface | ||
Dielectric X7U | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 1.6mm | ||
Height 1.6mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 47 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
