Murata 4.7 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP193.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP250.00

(exc. VAT)

PHP280.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP2.50PHP250.00-
500 - 900PHP2.114PHP211.40PHP193.00
1000 +PHP1.777PHP177.70PHP723.00

*price indicative

Packaging Options:
RS Stock No.:
247-8122
Mfr. Part No.:
GRM21BR71A475KE51L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Construction

Multi-layer

Packaging

Tape Carrier Packaging

Mount Type

Surface

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Height

1.25mm

Width

1.25mm

Length

2mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 4.7 microfarad capacitor (MLCC) is rated for 10 Volts(Vdc) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy